Power Entry Connector Receptacle Male Blades IEC 320-C22 Panel Mount Snap-In (1.5mm)

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$2.49 ea

15 In Stock


  • Jameco Part no.: 2323239
  • Manufacturer: Schurter
  • Manufacturer no.: 6173.002
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

Power Entry Connector Receptacle Male Blades IEC 320-C22 Panel Mount Snap-In (1.5mm)

Specifications

  • Series: 1681
  • Connector Style: IEC 320-C22
  • Connector Type: Receptacle, Male Blades
  • Current - IEC: 16 A
  • Voltage - IEC: 250 VAC
  • Current - UL: 20 A
  • Voltage - UL: 250 VAC
  • Filter Type: Unfiltered - Commercial
  • Accommodates a Fuse: No
  • Number of Positions: 3
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Quick Connect - 0.25" (6.3 mm)
  • Panel Cutout Dimensions: Rectangular - 33.1 mm x 25.1 mm
  • Panel Thickness: 0.059" (1.5 mm)
  • Material Flammability Rating: UL94 V-0
  • Ingress Protection: IP20
  • Approval Agency: cULus, ENEC


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC22
Contact GenderMale
Current Rating16 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.250" Quick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 33.10mm x 25.10mm
Max Panel Thickness2 mm, 0.079 in.


Report a problem
Suggest a product