Power Entry Connector Receptacle Female Sockets IEC 320-2-2/J Panel Mount Snap-In (1.5mm) IDC Cross

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$2.25 ea

98 In Stock


  • Jameco Part no.: 2323247
  • Manufacturer: Schurter
  • Manufacturer no.: 4710.3014
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.75
100+ $1.49

Request a Large Quantity Quote

Power Entry Connector Receptacle Female Sockets IEC 320-2-2/J Panel Mount Snap-In (1.5mm)

Specifications

  • Series: 4710
  • Connector Style: IEC 320-2-2/J
  • Connector Type: Receptacle, Female Sockets
  • Current - IEC: 16 A
  • Voltage - IEC: 250 VAC
  • Current - UL: 20 A
  • Voltage - UL: 250 VAC
  • Filter Type: Unfiltered - Commercial
  • Accommodates a Fuse: No
  • Number of Positions: 3
  • Mounting Type: Panel Mount, Snap-In
  • Termination: IDC (cross)
  • Panel Cutout Dimensions: Rectangular - 37.6 mm x 29.5 mm
  • Panel Thickness: 0.059" (1.5 mm)
  • Material Flammability Rating: UL94 V-0
  • Ingress Protection: n/a
  • Approval Agency: cULus, ENEC, CCC


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeC19
Contact GenderFemale
Current Rating16 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
TerminationIDC ("cross")
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 37.60mm x 29.50mm
Max Panel Thickness1.5 mm, 0.059 in.


Report a problem
Suggest a product