Duris P5 32 LED Strip Deep Blue 455nm 7.2W 41.6-57.6VDC

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
Clearance

$26.95 ea

3 In Stock


  • Jameco Part no.: 2323295
  • Manufacturer: OSRAM Opto Semiconductors
  • Manufacturer no.: ILS-P532-0300-DEBL-SC201
  • HTS code: 8541402000
  • Electronics Parts Locator

Duris P5 32 LED Strip Deep Blue 455nm 7.2W 41.6-57.6VDC

At the heart of each strip are 32 Duris P5 family LEDs from OSRAM Opto Semiconductors. These are low and mid-power LEDs, which are ideal for efficient and homogeneous lighting applications. The Duris P5 Strip has been designed specifically to work with Extruded Linear Remote Phosphor; the pin-point spacing between LED to LED allows zero spotting when using the phosphor.

Features

  • Compact and powerful LED light source
  • Red color, 624 nm
  • Simple plug and play with industry standard connectors
  • Low profile
  • Aluminum PCB for optimal thermal management

Specifications

  • Duris P5 LEDs; high-efficiency and wide beam angle
  • Up to 50,000 hour lifetime to 70% of original brightness
  • Dominant Wavelength: 455 nm
  • Typical Wattage: 7.2 W @ 150mA
  • Voltage: 41.6 to 57.6 VDC
  • Flux at 150mA: 4320 mW
  • Radiance Angle: 130°

Applications

  • General lighting
  • Decorative lighting
  • Task lighting
  • Shelf lighting
  • Retail and Entertainment lighting


Report a problem
Suggest a product
Specification Value
LED Display TypeIntelligent LED Strip
ColorDeep Blue
Lumens4320 mW
LED Count16
Viewing Angle130°
Input Voltage Range41.6 VDC to 57.6 VDC
Typical Forward Current0.25 A
Power Rating24 W
MountingHeat Sink (not incl.)
Length11.8 in., 300 mm
Width0.8 in., 20 mm
Wavelength455 nm


Report a problem
Suggest a product