33000pF Polyester Film Capacitor 5% 400VDC X7R Radial 10.3mm Disc

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
WMF1J1 WMF1J1
Vishay
New Product

$0.35 ea

799 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2323311
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E4333JF
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.12
1000+ $0.10
5000+ $0.09

Request a Large Quantity Quote

33000pF Polyester Film Capacitor 5% 400VDC X7R Radial 10.3mm Disc

Specifications

  • Capacitance: 33000 pF (0.033 µF)
  • Tolerance: ±5%
  • Voltage - Rated: 400 VDC
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.406"L x 0.236"W (10.3 mm x 6 mm)
  • Height - Seated (Max): 0.394" (10 mm)
  • Lead Spacing: 0.295" (7.5 mm)
  • Lead Style: Straight
  • Features: General purpose applications


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.033
Voltage Rating400 VDC
Tolerance5%
Lead Pitch7.5 mm
Length9 mm
Depth3.6 mm
Height10 mm
Capacitance (pF)33000
Maximum Operating Temperature105°C
DielectricPET
Minimum Operating Temperature-40°C
MountingThrough Hole
Seated Plane Height10 mm
Capacitance0.033 µF, 33000 pF


Report a problem
Suggest a product