Tactile Switch SPST-NO Side Actuated Through Hole 20mA 15VDC

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro

$0.35 ea

2,306 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2323335
  • Manufacturer: Panasonic
  • Manufacturer no.: EVQ-PF104R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Tactile Switch SPST-NO Side Actuated Through Hole 20mA 15VDC

Specifications

  • Series: EVQPF
  • Circuit: SPST-NO
  • Switch Function: OFF-MOM; OFF-(ON)
  • Contact Rating @ Voltage: 0.02 A @ 15 VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole, Right Angle
  • Actuator Orientation: Side Actuated
  • Termination Style: PC Pin
  • Outline: 7.5 mm x 7.1 mm
  • Illumination: Non-Illuminated
  • Operating Force: 130 gf
  • Ingress Protection: n/a
  • Operating Temperature: -20°C to 70°C
  • Switch Travel: 0.25 mm
  • Mechanical Life: 100,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating20 mA @ 15 VDC
Actuator TypeRound Button
Color - Actuator/CapRed
Actuator Length0.152 in., 3.86 mm
Lead Pitch0.276 in.
Body ColorSilver
Mounting StyleThrough Hole
Termination StylePC Pins
Pins4
Length0.295 in.
Width0.295 in.
Depth0.28 in.


Report a problem
Suggest a product