Power Entry Receptacle Module Male Blades IEC 320-C14 Panel Mount Snap-In (3.8mm)

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$29.95 ea

15 In Stock


  • Jameco Part no.: 2323351
  • Manufacturer: Schaffner
  • Manufacturer no.: FN370-6-21
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $27.95

Request a Large Quantity Quote

Power Entry Receptacle Module Male Blades IEC 320-C14 Panel Mount Snap-In (3.8mm)

Specifications

  • Connector Style: IEC 320-C14
  • Connector Type: Receptacle, Male Blades - Module
  • Current - IEC: 6 A
  • Voltage - IEC: 250 VAC
  • Current - UL: n/a
  • Voltage - UL: n/a
  • Filter Type: Filtered (EMI, RFI) - Commercial
  • Fuse Holder?: Yes (Fuse Not Included)
  • Number of Positions: 3
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Quick Connect, 0.11"
  • Features: Voltage Selector
  • Fuse Holder, Drawer: Fuse Holder
  • Panel Cutout Dimensions: Rectangular - variable size
  • Panel Thickness: 0.031" to 0.126" (0.79 mm to 3.2 mm)
  • Material Flammability Rating: UL94 V-2
  • Ingress Protection: IP40
  • Approval Agency: CE, CSA, UL, VDE
Reverse angle

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating6 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.110" Quick Connect
FilteredYes
FusedYes
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleVariable Size
Max Panel Thickness3.2 mm, 0.126 in.


Report a problem
Suggest a product