MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
DC Brushless Fans
2.36" (60mm)
60x60x25mm Tubeaxial Fan 48VDC Brushless 12" Wires 23 CFM
View larger image
Jameco Part no.:
2323367
Manufacturer:
Comair Rotron
Manufacturer p/n:
FS48K3
HTS code:
8414599080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS
ADDA Corporation
MC48B3
Comair Rotron
AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N)
ADDA Corporation
Clearance
$19.95
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$19.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2323367
Manufacturer:
Comair Rotron
Manufacturer no.:
FS48K3
HTS code:
8414599080
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$19.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
60x60x25mm Tubeaxial Fan 48VDC Brushless 12" Wires 23 CFM
Specifications
Voltage (VDC): 48 VDC
Length (mm): 60 mm
Width (mm): 60 mm
Height (mm): 25 mm
Air Flow (CFM): 23
Bearing: Ball
Current (mA): 80 mA
Power (Watts): 3.84 W
Agency Approvals: UL, CUL, CSA, TUV, CE
Noise (dBA): 39
Connection (Leads): 12" Wires
Product Type: Fan
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating
48 VDC
Height
60 mm
Width
60 mm
Depth
25 mm
Air Flow (CFM)
23
Bearing
Ball
Current Rating
80 mA
Agency Approvals
UL, CUL, CSA, TUV, CE
Noise (dBA)
39
Termination
12" Wires
Power Rating
3.84 W
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
60x60x25mm Tubeaxial Fan 48VDC Brushless 12" Wires 23 CFM
Image is representative only