General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$8.95 ea

22 In Stock


  • Jameco Part no.: 2323375
  • Manufacturer: Omron
  • Manufacturer no.: G2R-24
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole

Specifications

  • Series: G2R
  • Relay Type: General Purpose
  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Switching Voltage: 380 VAC, 125 VDC - Max
  • Coil Type: Non-Latching
  • Coil Resistance: 1.1 KOhms
  • Termination Style: PC Pin
  • Mounting Type: Through Hole
  • Seal Rating: Sealed - Fully
  • Coil Insulation: n/a
  • Must Operate Voltage: 16.8 VDC
  • Must Release Voltage: 3.6 VDC
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Alloy
  • Contact Rating: 4 A
  • Coil Current: 21.8 mA
  • Operate Time: 15 ms
  • Release Time: 5 ms


Report a problem
Suggest a product
Specification Value
Coil Voltage24 VDC
Contact FormDPDT
Coil Resistance260 Ohm
Current Rating4 A
Termination8-Pin
Length1.12 in.
Width0.5 in.
Height0.98 in.


Report a problem
Suggest a product