Red Seven Segment LED Display 0.4"H Common Cathode 16mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$2.25 ea

92 In Stock


  • Jameco Part no.: 2323415
  • Manufacturer: BROADCOM CORPORATION
  • Manufacturer no.: LA-401VN
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.49

Request a Large Quantity Quote

Red Seven Segment LED Display 0.4"H Common Cathode 16mcd

Features:

  • Forward Voltage: 2V Max
  • Color: Red
  • Peak Wavelength: 650 nm
  • Digit height: 0.40"
  • Polarity: Common cathode
  • Right hand decimal point
  • Continuous Forward Current: 10 mA
  • Reverse Voltage: 5V
  • Power Dissipation: 40 mW
  • 10-pin (0.3", 7.62 mm)
  • 16 mcd
  • Size: 0.512"H x 0.378"W x 0.276"D (13 mm x 9.6 mm x 7 mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorRed
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength650 nm
Luminous Intensity16 mcd
Decimal PointRHDP
Typical Forward Voltage2 VDC
Maximum Forward Current10 mA
Maximum Forward Voltage2 V
Buss PolarityCC
Peak Wavelength650 nm
Digit Size0.30"
Pins10
Package10-DIP (0.300", 7.62mm)
Pattern GraphicsSegmented
Thickness7 mm


Report a problem
Suggest a product