8mm Hyper-Bright Orange Indicator 110 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2891 846-2891
RS Electronics
843-2519 843-2519
RS Electronics
848-4541 848-4541
RS Electronics
846-2841 846-2841
RS Electronics
Clearance

$4.95 ea

153 In Stock


  • Jameco Part no.: 2323423
  • Manufacturer: RS Electronics
  • Manufacturer no.: 846-2730
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

8mm Hyper-Bright Orange Indicator 110 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

Features

  • Voltage Rating: 110 Vac
  • Light Output Color: Orange
  • Mounting Hole Size: 8 mm
  • Lamp Type: LED
  • IP Rating: IP67
  • Bezel Style: Prominent
  • Current Rating: 6 mA
  • Intensity: 2400 mcd
  • Length: 28.9 mm


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorOrange
Input Voltage110 VAC
Hole Size0.315 in., 8 mm
TerminationSolder Terminals
PackageT1-3/4
MountingPanel Mount
Bezel StyleProminent Bezel


Report a problem
Suggest a product