10mm Orange Indicator 12 VDC 14mm Mounting Hole Size Solder Lug Termination IP67

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
846-2891 846-2891
RS Electronics
848-4541 848-4541
RS Electronics
846-2841 846-2841
RS Electronics
Clearance

$9.95 ea

34 In Stock


  • Jameco Part no.: 2323439
  • Manufacturer: RS Electronics
  • Manufacturer no.: 843-2519
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

10mm Orange Indicator 12 VDC 14mm Mounting Hole Size Solder Lug Termination IP67

Features

  • 10mm colored diffused epoxy lens
  • Maximum panel thickness 11 mm
  • Voltage Rating: 10.8 VDC to 13.2 VDC (12 VDC typ.)
  • Light Output Color: Orange
  • Mounting Hole Size: 14 mm
  • Lamp Type: LED
  • IP Rating: IP67
  • Bezel Style: Flush
  • Bezel Color: Chrome
  • Current Rating: 20 mA
  • Intensity: 200 mcd
  • Length: 35.6 mm


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorOrange
Input Voltage10.8 VDC to 13.2 VDC
Hole Size14 mm, 0.551 in.
TerminationSolder Terminals
Package10 mm
MountingPanel Mount
Bezel StyleFlush Bezel


Report a problem
Suggest a product