5mm Yellow Indicator 220 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
846-2891 846-2891
RS Electronics
843-2519 843-2519
RS Electronics
848-4541 848-4541
RS Electronics
Clearance

$5.95 ea

11 In Stock


  • Jameco Part no.: 2323455
  • Manufacturer: RS Electronics
  • Manufacturer no.: 846-2841
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39

Request a Large Quantity Quote

5mm Yellow Indicator 220 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

Features

  • 5mm colored diffused epoxy lens
  • Voltage Rating: 220 VAC
  • Light Output Color: Yellow
  • Mounting Hole Size: 8 mm
  • Lamp Type: LED
  • IP Rating: IP67
  • Bezel Style: Prominent
  • Bezel Color: Black
  • Current Rating: 3 mA
  • Intensity: 1600 mcd
  • Length: 28.9 mm


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorYellow
Input Voltage220 VAC
Hole Size0.315 in., 8 mm
TerminationSolder Terminals
PackageT1-3/4
MountingPanel Mount
Bezel StyleProminent Bezel


Report a problem
Suggest a product