This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2323479">Substitute Products# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Water Clear |
Package | 5.7mm, Radial |
Peak Wavelength | 880 nm |
Viewing Angle | 50° |
Typical Forward Voltage | 1.7V |
Forward Current | 50 mA |
Height | 5.7 mm |
Mounting | Through Hole |
Pins | 2 |