Magnetic Hall Effect Switch Digital Open Collector Wire Leads Threaded Cylinder

You may also like:
A1302KUA-T A1302KUA-T
Allegro Microsystems
GS100701 GS100701
Cherry
SS49E SS49E
Honeywell
HAL115UA-C HAL115UA-C
Micronas
A1104LUA-T A1104LUA-T
Allegro Microsystems
SS41 SS41
Honeywell
Clearance

$19.95 ea

9 In Stock


  • Jameco Part no.: 2324135
  • Manufacturer: Honeywell
  • Manufacturer no.: 103SR13A-1
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.90

Request a Large Quantity Quote

Magnetic Hall Effect Switch Digital Open Collector Wire Leads Threaded Cylinder

Specifications

  • Series: 103SR
  • Type: Hall Effect Switch
  • Output Type: Digital, Open Collector
  • Actuator Material: Magnet
  • Termination Style: Wire Leads
  • Voltage - Supply: 4.5 V to 24 V
  • Must Operate: 49.5 mT
  • Must Release: 20 mT
  • Operating Temperature: -40°C to 100°C (TA)
  • Package: Cylinder, Threaded
  • Base Number: 103SR13


Report a problem
Suggest a product
Specification Value
Sensor TypeHall Effect Switch


Report a problem
Suggest a product