120x120x38mm Tubeaxial Fan 115 VAC Brushless Ball Bearing Terminals 120 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
New Product

$12.95 ea

479 In Stock
More Available – 18 weeks


  • Jameco Part no.: 2324559
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GA1123XBT
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

120x120x38mm Tubeaxial Fan 115 VAC Brushless Ball Bearing Terminals 120 CFM

Specifications

  • Voltage (VAC): 115 VAC 50/60 Hz
  • Length: 120 mm
  • Width: 120 mm
  • Height: 38 mm
  • Air Flow (CFM): 112/120
  • Bearing: Ball
  • Current (mA): 250/190 mA
  • Power (Watts): 18/19 W
  • Agency Approvals: UL, CE
  • Noise (dBA): 40/45
  • Connection: Terminals
  • Product Type: Fan
  • Speed: 2700/3000 RPM


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)120
BearingBall
Current Rating190 mA
Agency ApprovalsUL, CE
Noise (dBA)45
TerminationTerminals
Power Rating19 W


Report a problem
Suggest a product