3-Position (Power) Circular Connector Jack Female Sockets Right Angle PCB Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
New Product

$2.75 ea

90 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2324959
  • Manufacturer: CUI
  • Manufacturer no.: PD-30S
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.39
100+ $2.25

Request a Large Quantity Quote

3-Position (Power) Circular Connector Jack Female Sockets Right Angle PCB Mount

Specifications

  • Connector Type: Jack, Female Sockets
  • Number of Positions: 3 (Power)
  • Shell Size - Insert: Power DIN
  • Features: Board Lock, Ground
  • Shielding: Shielded
  • Current Rating: 7.5 A
  • Voltage Rating: 20 VDC
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Shell Material: Polybutylene Terephthalate (PBT)
  • Insert Material: Polybutylene Terephthalate (PBT)
  • Contact Material: Brass, Phosphor Bronze
  • Contact Finish - Mating: Tin
  • Color: Black, Silver


Report a problem
Suggest a product
Specification Value
Connector TypeJack, Female Sockets
Number of Contacts3
Connector StylePower
Current Rating7.5A
Voltage Rating20 VDC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded
ColorBlack, Silver
Minimum Operating Temperaturen/a
Maximum Operating Temperaturen/a
Contact GenderFemale


Report a problem
Suggest a product