4-Position (Power) Circular Connector Jack Female Sockets PCB Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
New Product

$1.95 ea

5,499 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2324967
  • Manufacturer: Kycon
  • Manufacturer no.: KPJX-4S-S
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

4-Position (Power) Circular Connector Jack Female Sockets PCB Mount

Specifications

  • Connector Type: Jack, Female Sockets
  • Number of Positions: 4 (Power)
  • Shell Size - Insert: Power DIN
  • Features: Ground
  • Shielding: Shielded
  • Current Rating*: 7.5A (per pin)
  • Voltage Rating: 48 VDC
  • Mounting Type: PCB Mount, Through Hole
  • Mounting Feature: Flange
  • Termination: Solder
  • Fastening Type: Snap-In
  • Orientation: Keyed
  • Shell Material: Polybutylene Terephthalate (PBT)
  • Contact Material: Brass
  • Contact Finish - Mating: Tin
  • Color: Black, Silver
  • Insert Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0
  • Operating Temperature: -40°C to 75°C
  • Applications: Digital, Power
*KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A

Report a problem
Suggest a product
Specification Value
Connector TypeJack, Female Sockets
Number of Contacts4
Connector StylePower
Current Rating7.5A
Voltage Rating48 VDC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingShielded
ColorBlack, Silver
Minimum Operating Temperature-40°C
Maximum Operating Temperature75°C
Contact GenderFemale


Report a problem
Suggest a product