4 (Power) Position Circular Connector Plug Male Pins Solder Cup

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
New Product

$2.79 ea

90 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2324983
  • Manufacturer: Kycon
  • Manufacturer no.: KPPX-4P
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
10+ $2.79
100+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4 (Power) Position Circular Connector Plug Male Pins Solder Cup

Specifications

  • Connector Type: Plug, Male Pins
  • Number of Positions: 4 (Power)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder Cup
  • Fastening Type: Snap-In
  • Orientation: Keyed
  • Shell Material: Polyacrylonitrile Butadiene Styrene (ABS)
  • Contact Finish - Mating: Silver
  • Color: Black
  • Material Flammability Rating: UL94 HB, UL94 V-2
  • Features: Backshell, Strain Relief
  • Shielding: Unshielded
  • Current Rating*: 7.5 A
  • Voltage Rating: 48 VDC
  • Cable Opening: 0.25" (6.35 mm)
  • Operating Temperature: -40°C to 85°C
  • Backshell Material, Plating: Polyacrylonitrile Butadiene Styrene (ABS)
  • Contact Material: Brass
  • Insert Material: Polyamide (PA), Nylon
  • Applications: Digital, Power
  • Base Number: KPPX
*KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A

Report a problem
Suggest a product
Specification Value
Connector TypePlug, Male Pins
Number of Contacts4
Connector StylePower
Current Rating7.5A
Voltage Rating48 VDC
TerminationSolder Cup
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialABS
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Contact GenderMale


Report a problem
Suggest a product