3-Position (1+2 Power) Circular Connector Plug Male Pins Solder Cup

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
New Product

$3.09 ea

144 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2324991
  • Manufacturer: Kycon
  • Manufacturer no.: KPPX-3P
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
10+ $3.09
100+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3-Position (1+2 Power) Circular Connector Plug Male Pins Solder Cup

Specifications

  • Connector Type: Plug, Male Pins
  • Number of Positions: 3 (1+2 Power)
  • Shell Size - Insert: n/a
  • Features: Backshell, Strain Relief
  • Shielding: Unshielded
  • Current Rating*: 1 A, 7.5 A
  • Voltage Rating: 48 VDC
  • Mounting Type: Free-Hanging (In-Line)
  • Cable Opening: 0.25" (6.35 mm)
  • Termination: Solder Cup
  • Fastening Type: Snap-In
  • Orientation: Keyed
  • Shell Material: Polyacrylonitrile Butadiene Styrene (ABS)
  • Insert Material: Polyacrylonitrile Butadiene Styrene (ABS)
  • Contact Material: Brass, Phosphor Bronze
  • Contact Finish - Mating: Silver
  • Color: Black
*KPPX/KPJX connectors are three or four pin connectors designed to transmit power and/or other electrical signals as needed. With 7.5 A per pin rating on each power pin, the 4-pin version can carry a combined total of 30 A

Report a problem
Suggest a product
Specification Value
Connector TypePlug, Male Pins
Number of Contacts3
Connector Style1+2 Power
Current Rating1A, 7.5A
Voltage Rating48 VDC
TerminationSolder Cup
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialABS
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature88°C
Contact GenderMale


Report a problem
Suggest a product