Low Voltage Power Transformer 115VAC Primary 12VCT 1A 12VA Wire Leads Chassis Mount

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro
New Product

$8.95 ea

19 ship on Dec. 10


  • Jameco Part no.: 2325559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 166JA12
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Low Voltage Power Transformer 115VAC Primary 12VCT 1A 12VA Wire Leads Chassis Mount

Features

  • Economical single primary 115 VAC, 60 Hz.
  • Power transformer - low voltage/filament
  • Secondary is center tapped (C.T.), VAC (RMS) - see table for details.
  • Open style, channel bracket, two-hole chassis mount.
  • Minimum 6" long leads.
  • Dual bobbin design - no electrostatic shield required.
  • Class B insulation (130 degrees, C) for extra protection - UL listed as a Class A (105 degree, C) design
  • Hi-Pot test of 2,000V RMS.
  • UL listed
  • CSA certified

Specifications

  • Rating: 12 VA
  • Primary: 115 VAC @ 60 Hz
  • Secondary: 12 V CT
  • Current: 1 A
  • Size: 2.81"L x 1.63"W x 1.69"H
  • Mounting hole spacing: 2.38"
  • Mounting hole size: 0.19"


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage12 V CT
Power Rating12 VA
Current Rating1 A
Termination StyleWires
Length71.40 mm
Width41.4 mm
Height42.9 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Mounting Hole2.38 in, 60.5 mm
Number of Outputs1


Report a problem
Suggest a product