*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $92.95 |
5+ | $83.95 |
25+ | $75.95 |
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 250 W |
AC Power Cord | Not Included |
Family | NTS-250 |
Input Voltage Range | 40 VDC to 66 VDC |
Input Voltage | 48 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 7 A |
Output Connector Type | See Datasheet |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter |
Efficiency | 92% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Length | 7.32 in. |
Width | 3.96 in. |
Height | 1.26 in. |
Agency Approvals | CB, CE, FCC, EN, EAC, UKCA |
Color | Silver |
Type | Power Inverter |