Diode and Transistor Tester for Analog Discovery

You may also like:
SDL1030X-E SDL1030X-E
Siglent Technologies
BATTEST2 BATTEST2
Velleman
ESR70 ESR70
Velleman
SDL1020X-E SDL1020X-E
Siglent Technologies
DCA55 DCA55
Velleman
8540 8540
BK Precision
New Product

$49.00 ea

2 Weeks Lead Time


  • Jameco Part no.: 2325767
  • Manufacturer: Digilent
  • Manufacturer no.: 410-413
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8470300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Diode and Transistor Tester for Analog Discovery

Enables Characteristic Curve Tracing for Diodes and Transistors

The curve tracer instrument in WaveForms allows several devices of the Discovery family to draw characteristic curves of common devices like diodes, NPN and PNP transistors, and both P- and N-type FETs. The Transistor Tester can be plugged into the Analog Discovery (P/N: 2283975) and enable the use of this instrument without any need for reference circuit set ups, similar to a traditional curve tracer instrument. However, unlike traditional curve tracer instruments, WaveForms runs on a computer, readily providing measurements, cursors and screenshots that can be taken with the click of a button. This is extremely convenient for lab reports, and much more accurate than a photo of a display.

When using the Analog Discovery and Transistor Tester and adapter is selected, the curve tracer instrument provides the appropriate reference resistors and can easily be used to plot the characteristic curves and add cursors to take the necessary measurements. The Adapter is loaded with a 2x15 female connector which can be plugged directly into the Analog Discovery. Components or leads can be attached via the terminal block on the Transistor Tester.

Features

  • Works with diodes, NPN and PNP transistors, and P- and N-Type FETs
  • Connector J2 for E / C / B / E connections
  • 10 kΩ Internal Resistor for Rb
  • 100 Ω Internal Resistor for Rc
  • Compatible with the Analog Discovery 2 and Analog Discovery (Legacy)
  • 2×15 Analog Discovery connector

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product