150W 30V 5A Single Channel Benchtop Linear DC Power Supply 3.7" LCD

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics
New Product

$232.95 ea

5 In Stock
More Available – 7 weeks


  • Electronics Parts Locator
# of units Price
1+ $232.95
5+ $219.95

Request a Large Quantity Quote

150W 30V 5A Single Channel Benchtop Linear DC Power Supply 3.7" LCD

Features

  • Small body for easy carry
  • High resolution: 1mV/1mA
  • Low ripple and noise
  • Constant power design
  • Over-voltage and over-current protection
  • Multi-directional cooling system with smart fan
  • 3.7" color TFT LCD
  • Supports RS232 digital communication
  • Supports SCPI

Specifications

  • Total Output Power: 150 W
  • Rated Voltage: 0 to 30 V
  • Rated Current: 5 A
  • Interface: RS232
  • Dimensions: 117 mm L x 295 mm D x 194 mm H

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating150 W
Type of DisplaysDigital LCD
Number of Outputs1
Length11.61 in.
Width4.60 in.
Height7.64 in.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product