Specification | Value |
---|---|
Input Voltage | 110 VAC, 220 VAC |
Input Frequency | 50Hz, 60Hz |
Output Voltage | 0 VDC to 30 VDC |
Output Current | 0 A to 6 A |
Power Rating | 378 W |
Type of Displays | Digital LCD |
Number of Outputs | 3 |
Length | 14.09 in. |
Width | 9.84 in. |
Height | 6.22 in. |
Output Connector Type | Banana Jacks |