378W 30V 12A 6V 3A Dual Channel Benchtop Programmable DC Power Supply 4" LCD

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$493.9525 ea

50 ship on Feb. 7


  • Electronics Parts Locator

378W 30V 12A 6V 3A Dual Channel Benchtop Programmable DC Power Supply 4" LCD

Features

  • Two independent controllable channels + sense
  • Output resolution: 1mV/1mA
  • Low ripple and noise
  • Up to 100 group timers
  • Multi-working mode: individual, parallel and series
  • Over-voltage and over-current protection
  • Datalogging function: can record the output voltage and current and display recorded data in a chart
  • Auto cooling system
  • 4" high resolution (480 x 320) TFT LCD
  • Multiple communication interface: USB, RS232 and LAN
  • SCPI and LabVIEW supported

Specifications

  • Total Output Power: 378 W
  • Channels: Two independent controllable channels + sense
  • Output Channel 1: 0 to 30 @ 0 to 12 A
  • Output Channel 2: 0 to 6 V @ 0 to 3 A
  • Interface: USB Host & Device, RS232 and LAN
  • Dimensions: 250 mm W x 358 mm D x 158 mm H

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 12 A
Power Rating378 W
Type of DisplaysDigital LCD
Number of Outputs2
Length14.09 in.
Width9.84 in.
Height6.22 in.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product