Rectangular Connector Plug Housing 2-Position Natural 4.2mm

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
39-01-2040 39-01-2040
Molex
39-01-3023 39-01-3023
Molex
39-01-2065 39-01-2065
Molex
39-00-0078 39-00-0078
Molex
New Product

$0.65 ea

855 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327287
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172165-1
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.40
500+ $0.35
1000+ $0.31

Request a Large Quantity Quote

Rectangular Connector Plug Housing 2-Position Natural 4.2mm

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 2
  • Pitch: 0.165" (4.2 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Number: 172165


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows1
Number of Contacts2
Length23.7 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
Manufacturer Series172165
Filter FeatureNO
UL Flammability Code94V-0


Report a problem
Suggest a product