Mate-N-Lok Contact Pin Tin 14-20 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.29 ea

90 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327343
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 60620-1
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.17
500+ $0.15

Request a Large Quantity Quote

Mate-N-Lok Contact Pin Tin 14-20 AWG Crimp

Specifications

  • Series: Commercial MATE-N-LOK
  • Type: n/a
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 14-20 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 60620


Report a problem
Suggest a product
Specification Value
FamilyCommercial MATE-N-LOK
GenderPin
Wire Gauge (AWG)14-20
Contact PlatingTin
Contact MaterialBrass
Voltage Rating250 VAC/VDC
Current Rating15 A
Mounting TypeCrimp


Report a problem
Suggest a product