Rectangular Connector Housing Receptacle 2-Position Natural 5.08mm

You may also like:
CH398-04 CH398-04
Jameco Valuepro
JS-1114-04H-R JS-1114-04H-R
Jameco Valuepro
JS-1114-04WS-R JS-1114-04WS-R
Jameco Valuepro
CW390R-04 CW390R-04
Jameco Valuepro
1-480318-0 1-480318-0
TE Connectivity
1-770170-1 1-770170-1
TE Connectivity
New Product

$0.29 ea

270 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327367
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480319-0
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.24
100+ $0.18
500+ $0.16

Request a Large Quantity Quote

Rectangular Connector Housing Receptacle 2-Position Natural 5.08mm

Specifications

  • Series: Commercial MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: Male Pin
  • Number of Positions: 2
  • Pitch: 0.2" (5.08 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Number: 480319


Report a problem
Suggest a product
Specification Value
Contact GenderMale Pin
Number of Rows1
Number of Contacts2
MountingCable
Length23.88 mm
Depth13.08 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current RatingN/A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product