MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
IC Sockets
DIP Soldertail
14-Position DIP Socket 0.3" (7.62mm) Row Spacing Tin Through Hole
View larger image
Jameco Part no.:
2327519
Manufacturer:
TE Connectivity
Manufacturer p/n:
1-2199298-3
HTS code:
8536694040
No datasheet available. Please review the tabs below for product specifications.
You may also like:
8LPD
Jameco Valuepro
ICS-314-T
Jameco Valuepro
ICS-316-T
Jameco Valuepro
8MTLP
Jameco Valuepro
16MTLP
Jameco Valuepro
14MTLP
Jameco Valuepro
New Product
$0.19
ea
1,746 In Stock
More Available – 2 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
10+
$0.19
100+
$0.15
500+
$0.12
1000+
$0.10
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Jameco Part no.:
2327519
Manufacturer:
TE Connectivity
Manufacturer no.:
1-2199298-3
HTS code:
8536694040
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
10+
$0.19
100+
$0.15
500+
$0.12
1000+
$0.10
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
14-Position DIP Socket 0.3" (7.62mm) Row Spacing Tin Through Hole
Specifications
Type: DIP, 0.3" (7.62 mm) Row Spacing
Number of Positions or Pins (Grid): 14 (2 x 7)
Pitch - Mating: 0.100" (2.54 mm)
Contact Finish - Mating: Tin
Contact Finish Thickness - Mating: 60 µin (1.52 µm)
Contact Material - Mating: Phosphor Bronze
Mounting Type: Through Hole
Features: Open Frame
Termination: Solder
Pitch - Post: 0.100" (2.54 mm)
Contact Finish - Post: Tin
Contact Finish Thickness - Post: Flash
Contact Material - Post: Brass, Copper
Housing Material: Polybutylene Terephthalate (PBT), Thermoplastic, Glass Filled
Operating Temperature: -40°C to 105°C
Termination Post Length: 0.118" (3 mm)
Material Flammability Rating: UL94 V-0
Current Rating: 1 A
Contact Resistance: 20 mOhm
Base Number: 2199298
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Contacts
14
Row Spacing
0.3 in.
Device Type Used On
DIP-14
Contact Style
Stamped
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
14-Position DIP Socket 0.3" (7.62mm) Row Spacing Tin Through Hole
Image is representative only