Specification | Value |
---|---|
Input Voltage | 220 VAC to 240 VAC |
Input Frequency | 50Hz |
Output Voltage | 0 VDC to 30 VDC |
Output Current | 0 A to 5 A |
Power Rating | 150 W |
Type of Displays | Digital LED |
Number of Outputs | 1 |
Length | 10.6 in. |
Width | 4.6 in. |
Height | 7.5 in. |
Weight | 10.5 lbs. |
Output Connector Type | Banana Jacks |