15V 1A 15W High Reliability Compact Desktop Industrial Adapter (C14 inlet) 2.1mm Plug

You may also like:
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL
SGAS15B24-P1J SGAS15B24-P1J
MEAN WELL

$15.80 ea

9 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2327751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGAS15A15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $15.80
5+ $14.40
25+ $12.96

Request a Large Quantity Quote

15V 1A 15W High Reliability Compact Desktop Industrial Adapter (C14 inlet) 2.1mm Plug

Features

  • Extremely small
  • Universal AC input / full range
  • 3-pole AC inlet IEC320-C14, Class I power unit
  • No load power consumption <0.075 W
  • Energy efficiency Level VI
  • Complies with EISA2007/DoE, EU ErP and meets CoC Version 5
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Specifications

  • Output Voltage: 15 VDC
  • Rated Current: 1 A
  • Rated Power: 15 W
  • Output Connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive female barrel plug
  • Output Cord Length: 4 feet
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 0.4 A
  • Efficiency: 85%
  • Size: 3.37"L x 2"W x 1.33"H
  • Agency Approvals: UL, CUL, TUV, CB, CE, FCC, UKCA, EN, EAC
  • AC input cord is not included. We recommend a 3-conductor C13 USA AC power cord or equivalent.

Applications

  • Consumer electronic devices
  • Telecommunications devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1 A
Power Rating15 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
Maximum Input Current0.4 A
Number of Outputs1
Length3.37 in.
Width2 in.
Height1.33 in.
Efficiency85%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product