MLX 42024 Contact Socket Tin 14-20 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.07 ea

6,849 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2328303
  • Manufacturer: Molex
  • Manufacturer no.: 02-08-1002
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.05
500+ $0.04
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

MLX 42024 Contact Socket Tin 14-20 AWG Crimp

Specifications

  • Series: MLX 42024
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 14-20 AWG
  • Contact Material: Tin
  • Contact Finish: Tin
  • Contact Finish Thickness: 20 µin (0.51 µm)
  • Base Number: 000208


Report a problem
Suggest a product
Specification Value
FamilyMLX 42024
GenderSocket
Wire Gauge (AWG)14-20
Contact PlatingTin
Contact MaterialTin
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product