3 Resistor Network Array 100 Ohm 2% Isolated 300mW per Element SIP-6

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
New Product

$0.69 ea

11,700 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2328479
  • Manufacturer: Murata
  • Manufacturer no.: RSL06Y101G(4306R-102-101)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

3 Resistor Network Array 100 Ohm 2% Isolated 300mW per Element SIP-6

Specifications

  • Series: 4300R, RSL06
  • Circuit Type: Isolated
  • Resistance (Ohms): 100
  • Tolerance: ±2%
  • Number of Resistors: 3
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 6
  • Power Per Element: 300mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Supplier Package: 6-SIP
  • Size: 0.584" L x 0.085" W (14.83 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorIsolated
Resistance (Ohm)100
Number of Resistors3
Power Rating per Resistor0.300 W
Power Rating0.75 W
TechnologyThick Film
Family4300R
Resistance100 Ohm
Tolerance2%


Report a problem
Suggest a product