Round Ferrite Speaker 1.94" Diameter 8Ω 0.4 Watt 200 Hz to 5 kHz

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
Clearance

$1.75 ea

1,229 In Stock


  • Jameco Part no.: 2328575
  • Manufacturer: Veco
  • Manufacturer no.: 50CS08FH-1
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

Round Ferrite Speaker 1.94" Diameter 8Ω 0.4 Watt 200 Hz to 5 kHz

Specifications:

  • Impedance: 8Ω
  • Sound Pressure Level (SPL): 85 dB
  • Frequency Range: 200 Hz - 5 kHz
  • Rated Input Power: 0.3 Watt
  • Maximum Input Power: 0.4 Watt
  • Size: 1.94" diameter x 0.293"H
  • Magnet Size: 0.66" Dia. x 0.1" H
  • Termination: Solder lugs


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.3
Input Power (max) (W)0.4
Output85 dB
Frequency Range200 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)0.66 x 0.10
Termination MethodSolderable Lug
Diameter1.94 in.
Depth0.293 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product