Isolated Resistor Termination Network 8K Ohm 1% 25mW per Element SOIC-16 Narrow

You may also like:
CAY16-104J4LF CAY16-104J4LF
Bourns
EXB-V8V102JV EXB-V8V102JV
Panasonic
742C083472JP 742C083472JP
CTS
EXB-V8V472JV EXB-V8V472JV
Panasonic
EXB-38V220JV EXB-38V220JV
Panasonic
742C083105JP 742C083105JP
CTS
Clearance

$0.39 ea

48 In Stock


  • Jameco Part no.: 2328679
  • Manufacturer: California Micro Devices
  • Manufacturer no.: PRN10016N 8001FAR
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Isolated Resistor Termination Network 8 KOhm 1% 25mW per Element SOIC-16 Narrow

Specifications

  • 16-pin SOIC narrow body
  • 8 resistor
  • Resistance: 8000 Ohm (8K)
  • Tolerance: ±1%
  • TCR: ±50 ppm/°C
  • Ratio Tolerance: ±0.5%
  • Power per Resistor: 25 mW
  • Power Rating: 0.8 W


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)8000
Number of Resistors8
Power Rating per Resistor0.250 W
Power Rating1 W
TechnologyThin Film
FamilyPRN100
Resistance8 KOhm


Report a problem
Suggest a product