MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Analog/Linear
Audio and Video
IC LM1877N-9 Dual Audio Power Amplifier Delivering 2-Channels Continuous Into 8ohm Loads
View larger image
Jameco Part no.:
23288
Manufacturer:
National Semiconductor
Manufacturer p/n:
LM1877N-9
HTS code:
8541500040
Data Sheet (current)
[290 KB ]
You may also like:
LM386N-3
National Semiconductor
LM386N-1
National Semiconductor
DRV134PA
TI
TDA7292
STMicroelectronics
TDA2030AV
STMicroelectronics
LM380N
National Semiconductor
Clearance
$2.95
ea
98 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.49
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
23288
Manufacturer:
National Semiconductor
Manufacturer no.:
LM1877N-9
HTS code:
8541500040
Data Sheet (current)
[290 KB ]
Web Exclusive
# of units
Price
1+
$2.95
10+
$2.49
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
14-Pin MDIP Dual Audio Power Amplifier
Features:
2W/channel
-65 dB ripple rejection, output referred
-65 dB channel separation, output referred
Wide supply range, 6V-24V
Very low cross-over distortion
Low audio band noise
AC short circuit protected
Internal thermal shutdown
Specifications:
Minimum single supply voltage: 6V
Typical single supply voltage: 9V/12V/15V/18V
Maximum single supply voltage: 24V
Operating temperature: 0°C to 70°C
Maximum load resistance: 8Ω
Output type: 2-channel stereo
Maximum supply current: 50mA @ 20V
Typical supply current: 25mA @ 20V
Typical voltage gain: 70dB
Mounting: through hole
Input/Output signal type: single
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
MDIP-14
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
IC LM1877N-9 Dual Audio Power Amplifier Delivering 2-Channels Continuous Into 8ohm Loads
Image is representative only