Bridge Rectifier Single Phase Standard 600V Through Hole D-72

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
DF005M DF005M
Major Brands
New Product

$2.95 ea

707 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2328911
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: KBPC806
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Bridge Rectifier Single Phase Standard 600V Through Hole D-72

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 600 V
  • Current - Average Rectified (Io): 8 A
  • Voltage - Forward (Vf) (Max) @ If: 1 V @ 3 A
  • Current - Reverse Leakage @ Vr: 10 µA @ 600 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-Square, D-72
  • Base Number: KBPC806


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current8A
Repetitive Peak Reverse Voltage600 V
PackageK8PC


Report a problem
Suggest a product