General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 10A 125VAC 3200 Ohm

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LB4H-12DS-R LB4H-12DS-R
Jameco Valuepro
New Product

$3.95 ea

1,080 In Stock
More Available – 7 weeks


  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.59

Request a Large Quantity Quote

General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 10A 125VAC 3200 Ohm

Specifications

  • Series: R10
  • Mounting Type: Through Hole
  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 10 A
  • Switching Voltage: 125 VAC
  • Coil Current: 37 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: N/A
  • Relay Type: General Purpose
  • Coil Resistance: 3200 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage24 VDC
Contact Rating[email protected]
Coil Resistance3200 Ohm
Coil Current37 mA
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product