50 Position Female Dual Edge Connector 0.100" (2.54mm)

You may also like:
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-80C-20 50-80C-20
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors
New Product

$1.95 ea

960 In Stock


  • Jameco Part no.: 2328991
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 2-530843-9
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.39
500+ $1.19
1000+ $0.99

Request a Large Quantity Quote

50 Position Female Dual Edge Connector 0.100" (2.54mm)

Features:

  • 0.1" (2.54 mm) centerline
  • 25 dual positions (50 total)
  • Selective gold plating of contacts for high performance
  • 0.025" (0.64 mm) square solid posts meet standard wrap-type specs
  • For flow solder applications
  • Glass-filled polyester housing is 94V-0 rated
  • Accepts double-sided PC boards, 0.054" to 0.070" (1.27 mm to 1.78mm) thick
  • Recognized under UL E28476
  • Contact Rating: 3 A


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts50
Number of Rows2
Body OrientationStraight
Pitch2.54 mm
Depth9.28 mm
Length70.24 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorBlack


Report a problem
Suggest a product