LED T1-3/4 (5mm) Yellow Point-Source 585nm 2.6V 20mA 60mcd 30 Degree

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
New Product

$0.15 ea

2,955 In Stock


  • Jameco Part no.: 2329047
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-10254W
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.11
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED T1-3/4 (5mm) Yellow Point-Source 585nm 2.6V 20mA 60mcd 30 Degree

Specifications

  • Emitting color: Yellow
  • Lens Feature: Point-source
  • LED size: T-1¾ (5 mm)
  • LED diameter: 5 mm (0.197")
  • LED height: 8.7 mm (0.343")
  • Lead length: 22.5 mm (0.885") minimum (shortest leg)
  • Lead spacing: 2.54 mm (0.1")
  • Typical forward voltage: 2.6 V
  • Typical brightness (@ 30 mA): 60 mcd
  • Wavelength: 625 nm (peak)
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorYellow
    Luminous Intensity60 mcd
    Lens TypePoint Source
    Viewing Angle30°
    Typical Forward Voltage2.6 V
    Typical Forward Current20 mA
    Peak Wavelength585 nm
    Height8.7 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product