# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.25 |
500+ | $0.19 |
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Clear Pink |
Package | Double-Sided, Axial |
Peak Wavelength | 950 nm |
Viewing Angle | 13° |
Typical Forward Voltage | 1.2V |
Forward Current | 50 mA |
Height | 3 mm |
Mounting | Through Hole |
Pins | 2 |