Surface Mount Green LED 2-PLCC 518nm 500mcd

You may also like:
LTW-193TS5 LTW-193TS5
Lite-On Electronics
LTST-C191TBKT LTST-C191TBKT
Lite-On Electronics
LTST-C150GKT LTST-C150GKT
Lite-On Electronics
LTST-C150YKT LTST-C150YKT
Lite-On Electronics
LTST-S270TGKT LTST-S270TGKT
Lite-On Electronics
MSL-204MB MSL-204MB
Unity Opto Technology
Clearance

$0.29 ea

551 In Stock


  • Jameco Part no.: 2329151
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MSL-204MTG
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Surface Mount Green LED 2-PLCC 518nm 500mcd

Specifications

  • Emitting color: Green
  • Lens Feature: Colorless Non Diffused
  • LED length: 3.2mm
  • LED width: 2.8mm
  • LED height: 1.9mm
  • Typical forward voltage: 3.5V
  • Typical brightness: 500 mcd
  • Wavelength: 518 nm
  • Viewing angle: 120°


Report a problem
Suggest a product
Specification Value
PackagePLCC-2
ColorGreen
Lens TypeWater Clear
Peak Wavelength518 nm
Luminous Intensity500 mcd
Viewing Angle120°
Typical Forward Voltage3.5 V
Typical Forward Current20 mA
Height1.90 mm
MountingSMD
Length3.20 mm
Width2.80 mm
LED Display TypeSMD


Report a problem
Suggest a product