Green LED 525nm Discrete Indication 3.2V 1395mcd 2-PLCC

You may also like:
LTW-193TS5 LTW-193TS5
Lite-On Electronics
LTST-C191TBKT LTST-C191TBKT
Lite-On Electronics
LTST-C150GKT LTST-C150GKT
Lite-On Electronics
LTST-C150YKT LTST-C150YKT
Lite-On Electronics
LTST-S270TGKT LTST-S270TGKT
Lite-On Electronics
MSL-204MB MSL-204MB
Unity Opto Technology
Clearance

$0.65 ea

1,900 In Stock


  • Jameco Part no.: 2329167
  • Manufacturer: Sun Equipment
  • Manufacturer no.: XZM2DG45S
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.65
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Green 525nm Discrete LED Indication 3.2V 1395mcd 2-PLCC

Specifications

  • Color: Green
  • Configuration: Standard
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 1395 mcd
  • Lens Style: Round with Flat Top
  • Lens Size: 2.4 mm Diameter
  • Voltage - Forward (Vf) (Typ): 3.2 V
  • Current - Test: 20 mA
  • Viewing Angle: 120°
  • Mounting Type: Surface Mount
  • Wavelength - Dominant: 525 nm
  • Wavelength - Peak: 520 nm
  • Package: 2-PLCC
  • Size: 3.20mm L x 2.8 mm W
  • Height (Max): 2.1 mm


Report a problem
Suggest a product
Specification Value
PackagePLCC-2
ColorGreen
Lens TypeWater Clear
Peak Wavelength520 nm
Luminous Intensity1395 mcd
Viewing Angle120°
Typical Forward Voltage3.2 V
Typical Forward Current20 mA
Height2.10 mm
MountingSMD
Length3.20 mm
Width2.80 mm
LED Display TypeSMD


Report a problem
Suggest a product