*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 300 W |
AC Power Cord | Not Included |
Family | NTS-300 |
Input Voltage Range | 20 VDC to 33 VDC |
Input Voltage | 24 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 15 A |
Output Connector Type | NEMA 5-15R |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter |
Efficiency | 92% |
Mounting | Chassis |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 65°C |
Length | 8.27 in |
Width | 5.12 in. |
Height | 2.17 in. |
Agency Approvals | CB, CE, FCC, EN, EAC, UKCA |
Color | Gray |
Type | Power Inverter |