Weller WESD51 50W Digital Soldering Station

$179.95 ea

26 ship on Feb. 26


  • RoHS Compliant
# of units Price
1+ $179.95
5+ $174.95

Request a Large Quantity Quote

Weller WESD51 50W Digital Soldering Station

Product Features:

  • Temperature range: 350°F to 850°F
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Can switch between °F and °C
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips

    Includes:

  • PES51 50W soldering iron
  • ETA screwdriver tip
  • PH50 stand with sponge
  • Adjustment tool

    Also available in an analog display: Weller WES51 Analog Display Soldering Station (P/N 217461)

    Report a problem
    Suggest a product
  • Specification Value
    Temp Max (F)850
    Watts50
    Temp Min (F)350


    Report a problem
    Suggest a product