Molex 22-01-2107

You may also like:
7110-10SG-R 7110-10SG-R
Jameco ValuePro
7110-16SG-R 7110-16SG-R
Jameco ValuePro
7110-20SG-R 7110-20SG-R
Jameco ValuePro
7110-26SG 7110-26SG
TE Connectivity
7110-34SG 7110-34SG
Jameco ValuePro
7200-20SG-R 7200-20SG-R
Jameco ValuePro

$0.43 ea

23,520 ship on Apr. 12


  • Jameco Part no.: 234771
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-2107
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
250+ $0.43
500+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 250

10-Contact 0.1" Housing Connector

Features

  • KK Series
  • Orientation: Straight
  • Current: 4A
  • Voltage: 250V
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
FamilyKK254, 2695
Product TypeReceptacle
StyleHousing
GenderNon-Gendered
Number of Contacts10
Number of Rows1
Body OrientationStraight
MountingFree Hanging
Termination MethodCrimp
Fastening MethodLocking Ramp
Additional FeatureContacts Not Included
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product