Connector Housing Receptacle 4 Position 2.54mm Straight Bag (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.19 ea

1,674 In Stock
More Available – 3 weeks


  • Jameco Part no.: 234819
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3047
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.13
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm) (Color may vary)

Specifications

  • Product: Wire Housings, free hanging (in-line) receptacle
  • Number of Positions: 4 Position
  • Pitch: 2.54 mm (0.1")
  • Number of Rows: 1 Row
  • Series: 2695
  • Tradename: KK
  • Application: Signal, Wire-to-Board
  • Fastening Type: Locking Ramp
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250 V
  • Brand: Molex
  • Housing Gender: Female
  • Color: Color may vary (white or brown)

Compatible Products

Pins: Crimp Tool:

Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product