Stepper Motor Unipolar 4-Phase 5 Volt 1 Amp 4 Kgcm Holding Torque

Jameco Reliapro Rohs logo
57BYGH001-R
You may also like:
STP-42D201-37 STP-42D201-37
Shinano Kenshi
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
Mitsumi Electronics Corporation
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro

$27.95 ea

12 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 237607
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 57BYGH001-R
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $27.95
10+ $24.95

Request a Large Quantity Quote

4-Phase 5VDC 1A Unipolar Stepper Motor

Features:

  • Rated voltage: 5VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 5Ω
  • Current: 1000mA
  • Holding torque: 3976g-cm
  • Mounting hole space: 1.86"
  • Mounting holes 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 0.83"
  • Motor diameter: 2.24"
  • Motor depth: 1.61"
  • Weight: 1.10 lbs.


Report a problem
Suggest a product
Specification Value
Coil TypeUnipolar
Voltage Rating5 VDC
Current per Phase1000 mA
Step Angle1.8
Resistance per Phase5 Ohm
Inductance per Phasen/a
Holding Torque3976 g-cm
Shaft Diameter0.2 in.
Shaft Length0.25 in.
Motor Size (Diameter x Length) (inch)2.24 x 1.61
NEMA Frame Size23
Hole Spacing1.86 in.
Mounting Hole0.2 in.
Detent Torque135 g-cm
Weight1.1 lbs.


Report a problem
Suggest a product