3 Volt DC Motor - 2400 RPM

Jameco Reliapro Rohs logo
RF-300CA-11400-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$3.49 ea

319 In Stock
500 ship on Nov. 12


  • Jameco Part no.: 238458
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RF-300CA-11400-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.19
50+ $2.79
100+ $2.49

Request a Large Quantity Quote

3 Volt DC Motor - 2400 RPM

Features

  • Good direct current motor for solar applications
  • Nominal voltage: 3VDC
  • Voltage range: 1 - 6VDC
  • Current @ maximum efficiency: 0.065A
  • Speed @ maximum efficiency: 2400 RPM
  • Torque @ maximum efficiency: 4.3 g-cm
  • Sleeve bearing
  • Efficiency: 56.4%
  • Terminal type: 3" wires
  • Shaft diameter: 0.078"
  • Shaft length: 0.19"
  • Size: 0.960" diameter x 0.491" depth
  • Screw Mount Dimensions: M1.7 x 0.35
  • Wire pinout: Red (positive); White or Black (negative)


Report a problem
Suggest a product
Specification Value
Voltage Rating3 VDC
Input Voltage Range1 VDC to 6 VDC
Current @ Max. Efficiency (A)0.065
Speed @ Max. Efficiency (RPM)2400
Torque @ Max. Efficiency (g-cm)4.3
Efficiency56%
Terminal Type3" Wires
Shaft Diameter0.078"
Shaft Length0.19"
Dimensions.96"Dia. x .52"L
Body Diameter0.96"
Body Length0.52"


Report a problem
Suggest a product