2.5V DC Motor 2200 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$2.49 ea

43 In Stock
180 ship on Nov. 19


  • Jameco Part no.: 238465
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RF-310TA-11400
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

2.5VDC Motor


Features:
  • Nominal voltage: 2.5VDC
  • Voltage range: 1.5 - 6VDC
  • Current @ maximum efficiency: 0.06A
  • Speed @ maximum efficiency: 2190 RPM
  • Torque @ maximum efficiency: 3.3 g-cm
  • Efficiency: 75%
  • Terminal type: 0.05" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.70"
  • Size: 0.962" diameter x 0.712" depth
  • Clockwise rotation
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating2.5 VDC
    Input Voltage Range1 VDC to 6 VDC
    Current @ Max. Efficiency (A)0.06
    Speed @ Max. Efficiency (RPM)2190
    Torque @ Max. Efficiency (g-cm)3.3
    Efficiency75%
    Terminal Type0.05"/Solderable
    Shaft Diameter0.078"
    Shaft Length0.7"
    Dimensions.96"Dia. x .78"L
    Body Diameter0.96"
    Body Length0.78"


    Report a problem
    Suggest a product